
* Images are for reference only
FKP1T023306D00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP1T023306D00KSSD
- JLCPCB Part #
- C3799542
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+100℃ 33nF 650V、1.6kV ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 378
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9147
200+
$0.3549
378+
$0.3420
1134+
$0.3356
Welcome back, may I help you?