This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FKP1T021005H00JSSD

Extended
Manufacturer
WIMA
MFR.Part #
FKP1T021005H00JSSD
JLCPCB Part #
C20410817
Package
Plugin,P=22.5mm
Description
-55℃~+105℃ 10nF 650V ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 594

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0904
200+ $0.4349
594+ $0.4204
1188+ $0.4140
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons