
* Images are for reference only
FKP1T004704B00MSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP1T004704B00MSSD
- JLCPCB Part #
- C3805000
- Package
- Plugin,P=15mm
- Description
- -55℃~+100℃ 470pF 650V、1.6kV ±20% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1989
200+
$0.0770
500+
$0.0744
1000+
$0.0730
Related Products
Welcome back, may I help you?