
* Images are for reference only
FKP1R014704D00JSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP1R014704D00JSSD
- JLCPCB Part #
- C20410326
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 1.25kV 4.7nF Polypropylene Film ±5% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8147
200+
$0.3259
500+
$0.3146
1000+
$0.3098
Related Products
Welcome back, may I help you?