
* Images are for reference only
FKP1R011504B00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP1R011504B00KSSD
- JLCPCB Part #
- C3788742
- Package
- Plugin,P=15mm
- Description
- -55℃~+100℃ 1.5nF 600V、1.25kV ±10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1926
10+
$0.1536
30+
$0.1368
100+
$0.1160
500+
$0.1068
1000+
$0.1012
Related Products
Welcome back, may I help you?