
* Images are for reference only
FKP1O126806D00JSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP1O126806D00JSSD
- JLCPCB Part #
- C20410163
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 600V 68nF ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 378
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6603
200+
$1.0619
378+
$1.0265
1134+
$1.0087
Welcome back, may I help you?