
* Images are for reference only
FKP1J031507C00MSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP1J031507C00MSSD
- JLCPCB Part #
- C20409872
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 150nF 400V ±20% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 294
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8166
294+
$1.1244
588+
$1.0873
882+
$1.0679
Welcome back, may I help you?