
* Images are for reference only
DCP4R245006JD2KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- DCP4R245006JD2KSSD
- JLCPCB Part #
- C3794333
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 1.3kV 5uF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 162
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7764
200+
$1.0754
500+
$1.0367
1000+
$1.0190
Related Products
Welcome back, may I help you?