
* Images are for reference only
DCP4L056509FD4KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- DCP4L056509FD4KSSD
- JLCPCB Part #
- C3799546
- Package
- Plugin,P=52.5mm
- Description
- -55℃~+105℃ 65uF 800V ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0784
200+
$7.3831
500+
$7.1245
1000+
$6.9960
Welcome back, may I help you?