
* Images are for reference only
HVQ15-48S03V3
Extended
- Manufacturer
- WIER
- MFR.Part #
- HVQ15-48S03V3
- JLCPCB Part #
- C5453755
- Package
- Plugin,25.4x25.4mm
- Description
- -40℃~+95℃ 1 12mm 18V~75V 25.4mm 25.4mm 3.3V 300kHz 4700uF 4A 5mA 80mVp-p 87% Plastic encapsulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage ±1% 插件,25.4x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$11.7275
10+
$10.1182
38+
$9.1369
76+
$8.3146
Related Products
Welcome back, may I help you?