
* Images are for reference only
HVP6-24S15V3
Extended
- Manufacturer
- WIER
- MFR.Part #
- HVP6-24S15V3
- JLCPCB Part #
- C5453585
- Package
- DIP-24
- Description
- -40℃~+85℃ 11.1mm 15V 15mA 20mm 220uF 300kHz 32mm 400mA 80mVp-p 86% 9V~36V Plastic encapsulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection ±1% DIP-24 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 12
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$4.6797
10+
$4.5732
24+
$4.5006
96+
$4.4297
Related Products
Welcome back, may I help you?