
* Images are for reference only
WF-1F254B15P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1F254B15P
- JLCPCB Part #
- C23398700
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 15 15P 1x15P 2.5mm 250V 3A Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 XHB SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1181
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1179
In-stock Item Pricing
Qty Unit Price
1+
$0.1356
50+
$0.1073
150+
$0.0930
700+
$0.0824
2800+
$0.0739
4900+
$0.0696
Related Products
Welcome back, may I help you?