
* Images are for reference only
WF-1F200A6P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1F200A6P
- JLCPCB Part #
- C23397056
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 1x6P 2A 2mm 6 6P Beige Brass LCP PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 652
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 626
In-stock Item Pricing
Qty Unit Price
1+
$0.0551
100+
$0.0437
300+
$0.0381
1000+
$0.0337
5000+
$0.0303
10000+
$0.0286
Related Products
Welcome back, may I help you?