
* Images are for reference only
WF-1F200A3P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1F200A3P
- JLCPCB Part #
- C23397053
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 1x3P 2A 2mm 3 3P Beige Brass LCP PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1683
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1563
In-stock Item Pricing
Qty Unit Price
1+
$0.0342
200+
$0.0263
1000+
$0.0220
2000+
$0.0192
10000+
$0.0170
20000+
$0.0158
Related Products
Welcome back, may I help you?