
* Images are for reference only
WF-1F100A4P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1F100A4P
- JLCPCB Part #
- C23390337
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x4P 2.9mm 3.65mm 4 4P 50V Brass LCP SH Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2712
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2645
In-stock Item Pricing
Qty Unit Price
1+
$0.0345
200+
$0.0265
600+
$0.0221
2000+
$0.0195
10000+
$0.0173
20000+
$0.0160
Related Products
Welcome back, may I help you?