
* Images are for reference only
WF-1E396A2P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1E396A2P
- JLCPCB Part #
- C23398646
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 3.96mm 7A Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 VH SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 309
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 303
In-stock Item Pricing
Qty Unit Price
1+
$0.1802
50+
$0.1415
300+
$0.1249
600+
$0.1042
2400+
$0.0951
5100+
$0.0896
Related Products
Welcome back, may I help you?