
* Images are for reference only
WF-1E200A6P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1E200A6P
- JLCPCB Part #
- C23397065
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x6P 2A 2mm 6 6P Beige Brass LCP PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2054
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 2046
In-stock Item Pricing
Qty Unit Price
1+
$0.0576
100+
$0.0456
300+
$0.0395
700+
$0.0350
4900+
$0.0315
9800+
$0.0295
Related Products
Welcome back, may I help you?