
* Images are for reference only
WF-1E150A3P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1E150A3P
- JLCPCB Part #
- C23397044
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x3P 3 3P Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1345
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1345
In-stock Item Pricing
Qty Unit Price
1+
$0.0389
100+
$0.0307
300+
$0.0266
1500+
$0.0236
4500+
$0.0212
10500+
$0.0199
Related Products
Welcome back, may I help you?