
* Images are for reference only
WF-1B396A4P-R
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1B396A4P-R
- JLCPCB Part #
- C23397248
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x4P 2A 2mm 4 4P Brass Red Right Angle Tin VH Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2928
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2928
In-stock Item Pricing
Qty Unit Price
1+
$0.0829
50+
$0.0655
150+
$0.0568
1000+
$0.0503
2000+
$0.0452
5000+
$0.0424
Related Products
Welcome back, may I help you?