
* Images are for reference only
WF-1B150A10P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1B150A10P
- JLCPCB Part #
- C23396957
- Package
- Push-Pull,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10 10P 1A 1x10P 250V 3.7mm 4.7mm Brass PA66 Right Angle Tin UL94V-0 White ZH Push-Pull,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 486
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 486
In-stock Item Pricing
Qty Unit Price
1+
$0.0435
100+
$0.0345
500+
$0.0299
1000+
$0.0265
5000+
$0.0237
10000+
$0.0224
Related Products
Welcome back, may I help you?