
* Images are for reference only
WF-1A200A2P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1A200A2P
- JLCPCB Part #
- C23396958
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2A 2P 2mm 4.7mm 6.05mm Brass PA66 PH Through Hole Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26519
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 26489
In-stock Item Pricing
Qty Unit Price
1+
$0.0066
1000+
$0.0051
4000+
$0.0044
10000+
$0.0039
50000+
$0.0035
100000+
$0.0033
Related Products
Welcome back, may I help you?