
* Images are for reference only
WF5803F 12BA L8 DT
Extended
- Manufacturer
- WF
- MFR.Part #
- WF5803F 12BA L8 DT
- JLCPCB Part #
- C7434468
- Package
- LGA8
- Description
- -40℃~+125℃ 0.03hpa 1.5pa/K 15hpa 1Kpa~1.23Mpa 3.3V 300nA I2C LGA8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 54
Total: $0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$7.3933
10+
$6.3335
54+
$5.8250
108+
$5.2832
Welcome back, may I help you?