
* Images are for reference only
WF100DPZ 5BG D6 DT
Extended
- Manufacturer
- WF
- MFR.Part #
- WF100DPZ 5BG D6 DT
- JLCPCB Part #
- C22388672
- Package
- DIP-6
- Description
- -40℃~+125℃ 0.3hpa 0Kpa~1bar 1.8V~3.6V 300nA 4hpa I2C、SPI No DIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 55
Total: $0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$2.8246
10+
$2.3906
30+
$2.1181
100+
$1.8393
500+
$1.7141
1000+
$1.6603
Welcome back, may I help you?