
* Images are for reference only
7940126390
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 7940126390
- JLCPCB Part #
- C5526247
- Package
- Plugin,P=5.08mm
- Description
- 1 15A 24 24P 300V 5.08mm Black Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5140
200+
$7.3879
500+
$7.1414
1000+
$7.0189
Welcome back, may I help you?