
* Images are for reference only
7940117015
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 7940117015
- JLCPCB Part #
- C5917961
- Package
- Plugin,P=7.5mm
- Description
- 1 13 15A 300V 7.5mm Black Through Hole Plugin,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.3796
200+
$10.5262
500+
$10.1744
1000+
$10.0010
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?