
* Images are for reference only
7940117005
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 7940117005
- JLCPCB Part #
- C5526130
- Package
- Plugin,P=7.5mm
- Description
- 1 15A 16 300V 7.5mm Orange 插件,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.7325
200+
$12.2637
500+
$11.8528
1000+
$11.6514
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?