
* Images are for reference only
1615430000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1615430000
- JLCPCB Part #
- C6786418
- Package
- Plugin
- Description
- -20℃~+100℃ 1 3.5mm 4 Black Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6428
200+
$0.6556
500+
$0.6332
1000+
$0.6237
Welcome back, may I help you?