
* Images are for reference only
2649580000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 2649580000
- JLCPCB Part #
- C6402213
- Package
- Plugin
- Description
- -40℃~+105℃ 1 3 5.08mm Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5441
250+
$0.6170
500+
$0.5960
1000+
$0.5863
Welcome back, may I help you?