
* Images are for reference only
2500570000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 2500570000
- JLCPCB Part #
- C7174404
- Package
- Plugin,P=15mm
- Description
- 1 15mm 1kV 3 3P 53A Black Through Hole 插件,P=15mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9465
210+
$9.9534
510+
$9.6210
990+
$9.4564
Welcome back, may I help you?