
* Images are for reference only
2453750000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 2453750000
- JLCPCB Part #
- C6372283
- Package
- Plugin,P=10mm
- Description
- 1 10mm 58A 600V 8 8P Black Through Hole Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.0047
200+
$19.9528
500+
$19.2860
1000+
$18.9566
Welcome back, may I help you?