
* Images are for reference only
1979520000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1979520000
- JLCPCB Part #
- C5877640
- Package
- P=5mm
- Description
- -50℃~+100℃ 1 5mm 8 Black P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1825
216+
$4.8615
504+
$4.6993
1008+
$4.6190
Welcome back, may I help you?