
* Images are for reference only
1948890000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1948890000
- JLCPCB Part #
- C7168080
- Package
- -
- Description
- -50℃~+100℃ 1 12 5.08mm Orange - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2589
210+
$5.6891
510+
$5.4995
990+
$5.4063
Welcome back, may I help you?