
* Images are for reference only
1943170000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1943170000
- JLCPCB Part #
- C6369344
- Package
- Plugin
- Description
- -50℃~+120℃ 1 20 20P 3.81mm Black Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6322
198+
$4.2433
504+
$4.1019
1008+
$4.0313
Welcome back, may I help you?