
* Images are for reference only
1942210000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1942210000
- JLCPCB Part #
- C6983986
- Package
- Plugin
- Description
- -50℃~+120℃ 1 16 3.81mm Orange Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5643
192+
$2.6203
504+
$2.5322
1008+
$2.4889
Welcome back, may I help you?