
* Images are for reference only
1922880000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1922880000
- JLCPCB Part #
- C5479810
- Package
- Plugin,P=5mm
- Description
- 12 2 20A 24P 300V 5mm Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.8715
200+
$11.1209
500+
$10.7499
1000+
$10.5660
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?