
* Images are for reference only
1885190000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1885190000
- JLCPCB Part #
- C7167629
- Package
- Plugin,P=3.5mm
- Description
- 1 12A 3 3.5mm 300V 3P Black Through Hole 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6359
196+
$0.6534
490+
$0.6310
980+
$0.6213
Welcome back, may I help you?