
* Images are for reference only
1884720000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1884720000
- JLCPCB Part #
- C6656319
- Package
- Plugin,P=5mm
- Description
- 1 12A 16 16P 300V 5mm Black Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3708
198+
$4.1387
498+
$4.0006
1002+
$3.9316
Welcome back, may I help you?