
* Images are for reference only
1874640000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1874640000
- JLCPCB Part #
- C6656255
- Package
- Plugin,P=3.5mm
- Description
- 1 10 10P 12A 3.5mm 300V Black Through Hole 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 175
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6167
175+
$2.2406
525+
$2.1665
1050+
$2.1294
Welcome back, may I help you?