
* Images are for reference only
1870050000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1870050000
- JLCPCB Part #
- C7167459
- Package
- Plugin,P=3.81mm
- Description
- 1 12A 16 16P 3.81mm 300V Black Through Hole 插件,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0995
198+
$4.0295
504+
$3.8947
999+
$3.8289
Welcome back, may I help you?