
* Images are for reference only
1851060000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1851060000
- JLCPCB Part #
- C5876535
- Package
- Plugin
- Description
- -50℃~+120℃ 1 10.16mm 4 Black Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3646
210+
$4.9350
510+
$4.7696
990+
$4.6877
Welcome back, may I help you?