
* Images are for reference only
1845470000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1845470000
- JLCPCB Part #
- C5876465
- Package
- Plugin,P=5mm
- Description
- 1 12 12P 20A 300V 5mm Orange Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4926
200+
$2.5910
500+
$2.5039
1000+
$2.4620
Welcome back, may I help you?