
* Images are for reference only
1837790000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1837790000
- JLCPCB Part #
- C6073272
- Package
- Plugin,P=5.08mm
- Description
- -50℃~+100℃ 1 18 18P 5.08mm Black Straight Pin Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1767
198+
$4.4601
504+
$4.3111
1008+
$4.2374
Related Products
Welcome back, may I help you?