
* Images are for reference only
1837650000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1837650000
- JLCPCB Part #
- C6655868
- Package
- Plugin
- Description
- -50℃~+100℃ 1 18.5A 1x4P 300V 4 4P 5.08mm Black Board Side/Socket - Closed Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.2591
10+
$4.1644
60+
$4.1018
120+
$4.0392
Welcome back, may I help you?