
* Images are for reference only
1826100000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1826100000
- JLCPCB Part #
- C5480251
- Package
- Plugin,P=5.08mm
- Description
- 1 12A 300V 5.08mm 6 6P Black Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0395
198+
$1.2129
504+
$1.1727
1008+
$1.1533
Welcome back, may I help you?