
* Images are for reference only
1824760000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1824760000
- JLCPCB Part #
- C5488689
- Package
- Plugin,P=5mm
- Description
- 1 12A 300V 4 4P 5mm Black Through Hole 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0613
196+
$0.8236
504+
$0.7947
1008+
$0.7819
Welcome back, may I help you?