
* Images are for reference only
1811930000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1811930000
- JLCPCB Part #
- C17507710
- Package
- Plugin,P=5mm
- Description
- 1 11 11P 15A 300V 5mm Black Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7131
200+
$1.8814
500+
$1.8186
1000+
$1.7864
Related Products
Welcome back, may I help you?