
* Images are for reference only
1805250000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1805250000
- JLCPCB Part #
- C6652583
- Package
- Plugin,P=3.5mm
- Description
- -50℃~+100℃ 1 3.5mm 5 Black Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 265
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6871
265+
$2.2694
530+
$2.1939
1060+
$2.1570
Related Products
Welcome back, may I help you?