
* Images are for reference only
1793340000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1793340000
- JLCPCB Part #
- C7164902
- Package
- Plugin
- Description
- -50℃~+120℃ 1 3 3.81mm Black Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 78
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9108
234+
$1.1624
468+
$1.1239
1014+
$1.1046
Welcome back, may I help you?