
* Images are for reference only
1785810000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1785810000
- JLCPCB Part #
- C5483800
- Package
- Plugin,P=5.08mm
- Description
- 1 10A 2 300V 5.08mm Orange Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8397
200+
$3.1292
500+
$3.0232
1000+
$2.9718
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?