
* Images are for reference only
1775982001
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1775982001
- JLCPCB Part #
- C7164676
- Package
- Plugin
- Description
- -50℃~+100℃ 1 5.08mm 8 Black Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4935
200+
$1.7933
500+
$1.7339
1000+
$1.7034
Related Products
Welcome back, may I help you?